Part Details for MBRF20L100CTH by Taiwan Semiconductor
Overview of MBRF20L100CTH by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRF20L100CTH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBRF20L100CTH-ND
|
DigiKey | DIODE ARR SCHOTT 100V ITO220AB Min Qty: 1000 Lead time: 8 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.8852 | Buy Now |
DISTI #
MBRF20L100CTH
|
Avnet Americas | 20A, 100V, SCHOTTKY RECTIFIER - Rail/Tube (Alt: MBRF20L100CTH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.8263 / $0.9140 | Buy Now |
DISTI #
821-MBRF20L100CTH
|
Mouser Electronics | Schottky Diodes & Rectifiers 20A, 100V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.7820 / $0.8850 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 | 0 |
|
$0.9640 | Buy Now |
DISTI #
MBRF20L100CTH
|
Avnet Americas | 20A, 100V, SCHOTTKY RECTIFIER - Rail/Tube (Alt: MBRF20L100CTH) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 0 |
|
$0.8263 / $0.9140 | Buy Now |
Part Details for MBRF20L100CTH
MBRF20L100CTH CAD Models
MBRF20L100CTH Part Data Attributes:
|
MBRF20L100CTH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRF20L100CTH
Taiwan Semiconductor
Rectifier Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Reach Compliance Code | not_compliant | |
Diode Type | RECTIFIER DIODE | |
JESD-609 Code | e3 | |
Terminal Finish | MATTE TIN |