There are no models available for this part yet.
Overview of MBRF3080CT by SMC Diode Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MBRF3080CT by SMC Diode Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MBRF3080CTSMC-ND
|
DigiKey | DIODE ARR SCHOTT 80V ITO220AB Min Qty: 8000 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.4915 | Buy Now | |
DISTI #
MBRF3080CT-SMC
|
TME | Diode: Schottky rectifying, THT, 80V, 30A, ITO220AB, Ufmax: 745mV Min Qty: 1 | 0 |
|
$0.5720 / $1.0700 | RFQ |