Part Details for MBRF30L45CTG by onsemi
Overview of MBRF30L45CTG by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MBRF30L45CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57M9745
|
Newark | Schottky Rectifier, 15A, 45V, To-220Fp, Repetitive Peak Reverse Voltage:45V, Average Forward Current:15A, Forward Voltage Max:610Mv, Diode Module Configuration:Dual Common Cathode, Diode Case Style:To-220Fp, No. Of Pins:3Pins Rohs Compliant: Yes |Onsemi MBRF30L45CTG Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
96AC0605
|
Newark | 30A45V To220Fullpak Sch Rohs Compliant: Yes |Onsemi MBRF30L45CTG Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5890 / $1.0500 | Buy Now |
DISTI #
MBRF30L45CTG-ND
|
DigiKey | DIODE ARR SCHOTT 45V 15A TO220FP Min Qty: 1 Lead time: 16 Weeks Container: Tube |
98 In Stock |
|
$1.1970 / $1.4900 | Buy Now |
DISTI #
MBRF30L45CTG
|
Avnet Americas | Diode Schottky 45V 15A 3-Pin(3+Tab) TO-220 Full-Pak Rail - Rail/Tube (Alt: MBRF30L45CTG) RoHS: Compliant Min Qty: 1000 Package Multiple: 50 Container: Tube | 5 |
|
RFQ | |
DISTI #
V36:1790_07310522
|
Arrow Electronics | Rectifier Diode Schottky 45V 15A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2351 | Americas - 1000 |
|
$0.9011 / $1.3052 | Buy Now |
DISTI #
V79:2366_24951195
|
Arrow Electronics | Rectifier Diode Schottky 45V 15A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 1 Package Multiple: 1 Date Code: 2108 | Americas - 233 |
|
$0.6113 / $0.6625 | Buy Now |
DISTI #
76879349
|
Verical | Rectifier Diode Schottky 45V 15A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 10 Package Multiple: 1 Date Code: 2351 | Americas - 1000 |
|
$0.9011 / $1.1097 | Buy Now |
DISTI #
63414122
|
Verical | Rectifier Diode Schottky 45V 15A 3-Pin(3+Tab) TO-220FP Tube Min Qty: 10 Package Multiple: 1 Date Code: 2108 | Americas - 233 |
|
$0.6113 / $0.6414 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 133 |
|
$1.1250 / $3.0000 | Buy Now |
|
Quest Components | 106 |
|
$1.4000 / $4.0000 | Buy Now |
Part Details for MBRF30L45CTG
MBRF30L45CTG CAD Models
MBRF30L45CTG Part Data Attributes:
|
MBRF30L45CTG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRF30L45CTG
onsemi
Schottky Barrier Rectifier, L-Series, 30 A, 45 V, TO-220 3 LEAD FULLPAK, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD FULLPAK | |
Package Description | LEAD FREE, PLASTIC, TO-220FP, CASE 221D-03, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221D-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 190 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 15 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBRF30L45CTG
This table gives cross-reference parts and alternative options found for MBRF30L45CTG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRF30L45CTG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBR3050CT-H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 50V V(RRM), Silicon, TO-220AB, | Formosa Microsemi Co Ltd | MBRF30L45CTG vs MBR3050CT-H |
MBRF3050CTD0G | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF30L45CTG vs MBRF3050CTD0G |
MBR3050FCT-H | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Formosa Microsemi Co Ltd | MBRF30L45CTG vs MBR3050FCT-H |
SB3050FCT-LF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 50V V(RRM), Silicon, TO-220AB, ITO-220, 3 PIN | Won-Top Electronics Co Ltd | MBRF30L45CTG vs SB3050FCT-LF |
SB3050FCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 50V V(RRM), Silicon, TO-220AB, ITO-220, 3 PIN | Won-Top Electronics Co Ltd | MBRF30L45CTG vs SB3050FCT |
MBRF3050CTD0 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Taiwan Semiconductor | MBRF30L45CTG vs MBRF3050CTD0 |
SRF3050CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Daco Semiconductor Co Ltd | MBRF30L45CTG vs SRF3050CT |
MBR3050CT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 50V V(RRM), Silicon, TO-220AB, | Formosa Microsemi Co Ltd | MBRF30L45CTG vs MBR3050CT |
MBR3050FCT | Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 50V V(RRM), Silicon, TO-220AB, ITO-220AB, 3 PIN | Formosa Microsemi Co Ltd | MBRF30L45CTG vs MBR3050FCT |