Part Details for MBRH120150 by GeneSic Semiconductor Inc
Overview of MBRH120150 by GeneSic Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBRH120150
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBRH120150-ND
|
DigiKey | DIODE SCHOTTKY 150V 120A D-67 Min Qty: 108 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.0632 | Buy Now |
DISTI #
905-MBRH120150
|
Mouser Electronics | Discrete Semiconductor Modules 150V 120A Forward RoHS: Compliant | 0 |
|
$60.0300 | Order Now |
|
NAC | 150V 120A D-67 (HALF PAK) Silicon Rectifier Module - Schottky (Standard Configuration) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$39.2400 / $45.2800 | Buy Now |
Part Details for MBRH120150
MBRH120150 CAD Models
MBRH120150 Part Data Attributes
|
MBRH120150
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBRH120150
GeneSic Semiconductor Inc
150V 120A Silicon Schottky Rectifier in D-67 (HALF PAK) Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JESD-30 Code | R-PUFM-X1 | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 120 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MBRH120150
This table gives cross-reference parts and alternative options found for MBRH120150. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRH120150, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRH120150 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, 150V V(RRM), Silicon, D-67, HALF PACK-1 | Daco Semiconductor Co Ltd | MBRH120150 vs MBRH120150 |