Part Details for MBRH12040 by GeneSic Semiconductor Inc
Overview of MBRH12040 by GeneSic Semiconductor Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRH12040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1242-1046-ND
|
DigiKey | DIODE SCHOTTKY 40V 120A D-67 Min Qty: 108 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$50.0632 | Buy Now |
DISTI #
905-MBRH12040
|
Mouser Electronics | Discrete Semiconductor Modules 40V 120A Schottky Recovery RoHS: Compliant | 0 |
|
$60.0300 | Order Now |
|
NAC | 40V 120A D-67 (HALF PAK) Silicon Rectifier Module - Schottky (Standard Configuration) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$39.2400 / $45.2800 | Buy Now |
Part Details for MBRH12040
MBRH12040 CAD Models
MBRH12040 Part Data Attributes
|
MBRH12040
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBRH12040
GeneSic Semiconductor Inc
40V 120A Silicon Schottky Rectifier in D-67 (HALF PAK) Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.65 V | |
JESD-30 Code | R-PUFM-X1 | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 120 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 4000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBRH12040
This table gives cross-reference parts and alternative options found for MBRH12040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRH12040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRH12040 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 120A, 40V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MBRH12040 vs MBRH12040 |