MBRH15020L
Description: Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 20V V(RRM), Silicon,

Overview of MBRH15020L by GeneSic Semiconductor Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for MBRH15020L by GeneSic Semiconductor Inc

Part # Manufacturer Description Stock Price Buy
NAC Schottky - 20V/150A RoHS: Compliant Min Qty: 50 Package Multiple: 25 0
RFQ

CAD Models for MBRH15020L by GeneSic Semiconductor Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRH15020L by GeneSic Semiconductor Inc

MBRH15020L
GeneSic Semiconductor Inc
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
GENESIC SEMICONDUCTOR INC
Package Description
R-PUFM-X1
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.80
Application
POWER
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
0.58 V
JESD-30 Code
R-PUFM-X1
Non-rep Pk Forward Current-Max
2000 A
Number of Elements
1
Number of Phases
1
Number of Terminals
1
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Output Current-Max
150 A
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Rep Pk Reverse Voltage-Max
20 V
Reverse Current-Max
3000 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Form
UNSPECIFIED
Terminal Position
UPPER
Want to compare parts?
  1. MBRH15020L
    GeneSic Semiconductor Inc
    Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 20V V(RRM), Silicon,
    VS

Alternate Parts for MBRH15020L

This table gives cross-reference parts and alternative options found for MBRH15020L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRH15020L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MBRH15020L Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 20V V(RRM), Silicon, HALF PACKAGE-1 Daco Semiconductor Co Ltd MBRH15020L vs MBRH15020L

Related Parts for MBRH15020L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRH15020L by GeneSic Semiconductor Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRH15020L by GeneSic Semiconductor Inc

Select Manufacturer
Which Manufacturer of MBRH15020L would you like to use for your alert(s)?
  • Please alert me when MBRH15020L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRH15020L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRH15020L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRH15020L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRH15020L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRH15020L by GeneSic Semiconductor Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: