Part Details for MBRH15030L by GeneSic Semiconductor Inc
Overview of MBRH15030L by GeneSic Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBRH15030L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Schottky - 30V/150A RoHS: Compliant Min Qty: 50 Package Multiple: 25 | 0 |
|
RFQ |
Part Details for MBRH15030L
MBRH15030L CAD Models
MBRH15030L Part Data Attributes
|
MBRH15030L
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBRH15030L
GeneSic Semiconductor Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 30V V(RRM), Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JESD-30 Code | R-PUFM-X1 | |
Non-rep Pk Forward Current-Max | 2000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 150 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 3000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for MBRH15030L
This table gives cross-reference parts and alternative options found for MBRH15030L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRH15030L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6941UTK3AS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 30V V(RRM), Silicon, | Microsemi Corporation | MBRH15030L vs 1N6941UTK3AS |
JANTXV1N6941UTK3AS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 30V V(RRM), Silicon | Microchip Technology Inc | MBRH15030L vs JANTXV1N6941UTK3AS |
JANTX1N6941UTK3AS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 30V V(RRM), Silicon | Microchip Technology Inc | MBRH15030L vs JANTX1N6941UTK3AS |
1N6941UTK3AS | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 30V V(RRM), Silicon | Microchip Technology Inc | MBRH15030L vs 1N6941UTK3AS |
MBRH15030L | Rectifier Diode, Schottky, 1 Phase, 1 Element, 150A, 30V V(RRM), Silicon, HALF PACKAGE-1 | Daco Semiconductor Co Ltd | MBRH15030L vs MBRH15030L |