Part Details for MBRH20030RL by GeneSic Semiconductor Inc
Overview of MBRH20030RL by GeneSic Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBRH20030RL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Schottky - 45V/200A RoHS: Compliant Min Qty: 50 Package Multiple: 25 | 0 |
|
RFQ |
Part Details for MBRH20030RL
MBRH20030RL CAD Models
MBRH20030RL Part Data Attributes:
|
MBRH20030RL
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBRH20030RL
GeneSic Semiconductor Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 200A, 30V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JESD-30 Code | R-PUFM-X1 | |
Non-rep Pk Forward Current-Max | 3000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 200 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 3000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MBRH20030RL
This table gives cross-reference parts and alternative options found for MBRH20030RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRH20030RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRH20030RL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 200A, 30V V(RRM), Silicon, HALF PACKAGE-1 | Daco Semiconductor Co Ltd | MBRH20030RL vs MBRH20030RL |
MBRH20030R | 30V 200A Silicon Schottky Rectifier in D-67 (HALF PAK) Package | GeneSic Semiconductor Inc | MBRH20030RL vs MBRH20030R |