Part Details for MBRH20040R by GeneSic Semiconductor Inc
Overview of MBRH20040R by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Price & Stock for MBRH20040R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBRH20040RGN-ND
|
DigiKey | DIODE SCHOTTKY REV 40V 200A D-67 Min Qty: 108 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.4161 | Buy Now |
DISTI #
905-MBRH20040R
|
Mouser Electronics | Discrete Semiconductor Modules SI PWR SCHOTTKY D67 20-100V 200A 40P/28R RoHS: Compliant | 0 |
|
$70.0500 | Order Now |
|
NAC | 40V 200A D-67 (HALF PAK) Silicon Rectifier Module - Schottky (Reverse Configuration) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$48.4400 / $55.9000 | Buy Now |
Part Details for MBRH20040R
MBRH20040R CAD Models
MBRH20040R Part Data Attributes
|
MBRH20040R
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBRH20040R
GeneSic Semiconductor Inc
40V 200A Silicon Schottky Rectifier in D-67 (HALF PAK) Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.7 V | |
JESD-30 Code | R-PUFM-X1 | |
Non-rep Pk Forward Current-Max | 3000 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 200 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MBRH20040R
This table gives cross-reference parts and alternative options found for MBRH20040R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRH20040R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRH20040R | Rectifier Diode, Schottky, 1 Phase, 1 Element, 200A, 40V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MBRH20040R vs MBRH20040R |
MBRH20040RL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 200A, 40V V(RRM), Silicon, HALF PACKAGE-1 | Daco Semiconductor Co Ltd | MBRH20040R vs MBRH20040RL |
MBRH20040RL | Rectifier Diode, Schottky, 1 Phase, 1 Element, 200A, 40V V(RRM), Silicon, | GeneSic Semiconductor Inc | MBRH20040R vs MBRH20040RL |