Part Details for MBRH240200 by GeneSic Semiconductor Inc
Overview of MBRH240200 by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for MBRH240200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1050
|
Newark | 200V 240A D-67 (Half Pak) Silicon Rectifier Module - Schottky (Standard Configuration)/Bulk |Genesic Semiconductor MBRH240200 Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.7500 | Buy Now |
DISTI #
MBRH240200-ND
|
DigiKey | DIODE SCHOTTKY 200V 240A D-67 Min Qty: 108 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.7841 | Buy Now |
DISTI #
905-MBRH240200
|
Mouser Electronics | Discrete Semiconductor Modules 200V 240A D-67 (HALF PAK) Silicon Rectifier Module - Schottky (Standard Configuration) RoHS: Compliant | 0 |
|
$76.4800 | Order Now |
|
NAC | 200V 240A D-67 (HALF PAK) Silicon Rectifier Module - Schottky (Standard Configuration) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$50.2200 / $57.9500 | Buy Now |
Part Details for MBRH240200
MBRH240200 CAD Models
MBRH240200 Part Data Attributes:
|
MBRH240200
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBRH240200
GeneSic Semiconductor Inc
200V 240A Silicon Schottky Rectifier in D-67 (HALF PAK) Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JESD-30 Code | R-PUFM-X1 | |
Non-rep Pk Forward Current-Max | 3300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 240 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |