Part Details for MBRH24040R by GeneSic Semiconductor Inc
Overview of MBRH24040R by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBRH24040R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89AH1057
|
Newark | 40V 240A D-67 (Half Pak) Silicon Rectifier Module - Schottky (Reverse Configuration)/Bulk |Genesic Semiconductor MBRH24040R Min Qty: 108 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.7500 | Buy Now |
DISTI #
MBRH24040R-ND
|
DigiKey | DIODE SCHOTTKY 40V 240A D-67 Min Qty: 108 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$63.7841 | Buy Now |
DISTI #
905-MBRH24040R
|
Mouser Electronics | Discrete Semiconductor Modules 40V 240A D-67 (HALF PAK) Silicon Rectifier Module - Schottky (Reverse Configuration) RoHS: Compliant | 0 |
|
$76.4800 | Order Now |
|
NAC | 40V 240A D-67 (HALF PAK) Silicon Rectifier Module - Schottky (Reverse Configuration) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$50.2200 / $57.9500 | Buy Now |
Part Details for MBRH24040R
MBRH24040R CAD Models
MBRH24040R Part Data Attributes:
|
MBRH24040R
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBRH24040R
GeneSic Semiconductor Inc
40V 240A Silicon Schottky Rectifier in D-67 (HALF PAK) Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X1 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ANODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.72 V | |
JESD-30 Code | R-PUFM-X1 | |
Non-rep Pk Forward Current-Max | 3300 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 240 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 40 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |