Part Details for MBRI2X100-060A by Daco Semiconductor Co Ltd
Overview of MBRI2X100-060A by Daco Semiconductor Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HA4060-AL | Coilcraft Inc | SMPS Transformer, ROHS COMPLIANT | |
ADM1060ARUZ | Analog Devices | Communications SupvSeq Circuit | |
LTC1060ACN#PBF | Analog Devices | Universal 2x Filt Building Blo |
Price & Stock for MBRI2X100-060A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | SCHOTTKY DIODE MODULE 200A 45V VRRM SOT-227 RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
$12.7100 / $15.7500 | Buy Now |