Part Details for MBRM110ET3 by onsemi
Overview of MBRM110ET3 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRM110ET3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Win Source Electronics | DIODE SCHOTTKY 10V 1A POWERMITE | 80200 |
|
$0.5660 / $0.8480 | Buy Now |
Part Details for MBRM110ET3
MBRM110ET3 CAD Models
MBRM110ET3 Part Data Attributes
|
MBRM110ET3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRM110ET3
onsemi
1.0 A, 10 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 12000-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | POWERMITE | |
Package Description | PLASTIC, CASE 457-04, POWERMITE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | 457-04 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.36 V | |
JEDEC-95 Code | DO-216AA | |
JESD-30 Code | S-PDSO-G1 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 50 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRM110ET3
This table gives cross-reference parts and alternative options found for MBRM110ET3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRM110ET3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRM110ET1G | 1.0 A, 10 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | MBRM110ET3 vs MBRM110ET1G |
MBRM110ET1 | 1.0 A, 10 V, Schottky Power Rectifier, Surface Mount, POWERMITE, 3000-REEL | onsemi | MBRM110ET3 vs MBRM110ET1 |