Diodes
MBRM120ET1
Description: 1 A, 20 V, SILICON, SIGNAL DIODE, DO-216AA, PLASTIC, CASE 457-04, POWERMITE-2

Overview of MBRM120ET1 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for MBRM120ET1 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBRM120ET1 by Rochester Electronics LLC

MBRM120ET1
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS INC
Part Package Code
DO-216AA
Package Description
S-PDSO-G1
Pin Count
2
Manufacturer Package Code
CASE 457-04
Reach Compliance Code
unknown
Case Connection
CATHODE
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-216AA
JESD-30 Code
S-PDSO-G1
JESD-609 Code
e0
Moisture Sensitivity Level
NOT SPECIFIED
Number of Elements
1
Number of Terminals
1
Output Current-Max
1 A
Package Body Material
PLASTIC/EPOXY
Package Shape
SQUARE
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
240
Qualification Status
COMMERCIAL
Rep Pk Reverse Voltage-Max
20 V
Surface Mount
YES
Technology
SCHOTTKY
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. MBRM120ET1
    Rochester Electronics LLC
    1 A, 20 V, SILICON, SIGNAL DIODE, DO-216AA, PLASTIC, CASE 457-04, POWERMITE-2
    VS

Related Parts for MBRM120ET1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBRM120ET1 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBRM120ET1 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MBRM120ET1 would you like to use for your alert(s)?
  • Please alert me when MBRM120ET1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBRM120ET1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBRM120ET1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBRM120ET1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBRM120ET1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBRM120ET1 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: