Part Details for MBRR1-01 by Essentra Components
Overview of MBRR1-01 by Essentra Components
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRR1-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
RPC1104-ND
|
DigiKey | BARBED RIVET MINI.10" THICK HEAD Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
285 In Stock |
|
$0.1076 / $0.2200 | Buy Now |
DISTI #
144-MBRR1-01
|
Mouser Electronics | Screws & Fasteners Mini Barbed Rvt Rtnr,Nat,W/ MBRP RoHS: Compliant | 0 |
|
$0.1070 / $0.1900 | Order Now |
DISTI #
70244944
|
RS | Mini Barbed Rvt Rtnr, Natural,1K/Bag | Essentra Components MBRR1-01 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1570 / $0.1750 | RFQ |
|
Future Electronics | Mini Barbed Rivet (Natural) w/ MBRP RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks Container: Box | 0Box |
|
$0.0901 / $0.1100 | Buy Now |
|
Bisco Industries | 14447 |
|
Buy Now | ||
|
Onlinecomponents.com | Natural - Nylon - Round - Mini Barb - Snap-Together Rivet - 3.2 mm (0.125 in) - Head Diameter 10.2 mm (0.400 in) RoHS: Compliant |
23505 In Stock |
|
$0.0720 / $0.0897 | Buy Now |
DISTI #
RICMBRR1-01
|
DB Roberts | MINI BARBED RVT RTNR,NAT,W/ MB | 1005 |
|
$0.0993 / $0.2177 | Buy Now |
|
Master Electronics | Natural - Nylon - Round - Mini Barb - Snap-Together Rivet - 3.2 mm (0.125 in) - Head Diameter 10.2 mm (0.400 in) RoHS: Compliant |
23505 In Stock |
|
$0.0720 / $0.0897 | Buy Now |