Part Details for MBRS1060 by Taiwan Semiconductor
Overview of MBRS1060 by Taiwan Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRS1060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBRS1060TR-ND
|
DigiKey | 10A, 60V, SCHOTTKY RECTIFIER Min Qty: 1600 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3096 / $0.3962 | Buy Now |
DISTI #
MBRS1060
|
Avnet Americas | Diode Schottky 60V 10A 3-Pin TO-263AB T/R - Tape and Reel (Alt: MBRS1060) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.3237 / $0.3531 | Buy Now |
DISTI #
821-MBRS1060
|
Mouser Electronics | Schottky Diodes & Rectifiers 10A, 60V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.3060 / $0.9200 | Order Now |
|
Future Electronics | MBRS1060 Series TO-263AB (D2PAK) 60 V Surface Mount Schottky Barrier Rectifier RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 Container: Reel | 0Reel |
|
$0.3450 / $0.3750 | Buy Now |
DISTI #
MBRS1060
|
Avnet Americas | Diode Schottky 60V 10A 3-Pin TO-263AB T/R - Tape and Reel (Alt: MBRS1060) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.3237 / $0.3531 | Buy Now |
DISTI #
MBRS1060
|
Avnet Americas | Diode Schottky 60V 10A 3-Pin TO-263AB T/R - Tape and Reel (Alt: MBRS1060) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.3237 / $0.3531 | Buy Now |
Part Details for MBRS1060
MBRS1060 CAD Models
MBRS1060 Part Data Attributes
|
MBRS1060
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRS1060
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | GREEN, PLASTIC, D2PAK-3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 120 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |
Alternate Parts for MBRS1060
This table gives cross-reference parts and alternative options found for MBRS1060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS1060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS1060HMNG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS1060 vs MBRS1060HMNG |
MBRS1060RN | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS1060 vs MBRS1060RN |
MBRD1060 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 60V V(RRM), Silicon, DPAK-3/2 | Sangdest Microelectronics (Nanjing) Co Ltd | MBRS1060 vs MBRD1060 |
MBRS1060HC0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 60V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS1060 vs MBRS1060HC0 |