Part Details for MBRS130T3 by onsemi
Overview of MBRS130T3 by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for MBRS130T3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Diode Schottky 30V 1A 2-Pin SMB T/R |
40876 In Stock |
|
$0.2486 / $0.6180 | Buy Now |
|
Bristol Electronics | 456 |
|
RFQ | ||
|
Bristol Electronics | 8865 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 7 | 3425 |
|
$0.1125 / $0.7500 | Buy Now |
|
Bristol Electronics | 6176 |
|
RFQ | ||
|
Bristol Electronics | 2772 |
|
RFQ | ||
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, DO-214AA / SMB | 364 |
|
$0.2100 / $0.7000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, DO-214AA / SMB | 2740 |
|
$0.1500 / $1.0000 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, DO-214AA / SMB | 4940 |
|
$0.2790 / $0.9300 | Buy Now |
|
Quest Components | Rectifier Diode, Schottky, 30 Volt, DO-214AA / SMB | 1330 |
|
$0.3720 / $0.9300 | Buy Now |
Part Details for MBRS130T3
MBRS130T3 CAD Models
MBRS130T3 Part Data Attributes:
|
MBRS130T3
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRS130T3
onsemi
1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, SMB, 2500-REEL
|
Pbfree Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.5 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 40 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 30 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRS130T3
This table gives cross-reference parts and alternative options found for MBRS130T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS130T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SS13B | Rectifier Diode, Schottky, 1 Element, 1A, 30V V(RRM), Silicon, SMB, 2 PIN | SPC Multicomp | MBRS130T3 vs SS13B |
NRVBS130T3G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, 2500-REEL, Automotive Qualified | onsemi | MBRS130T3 vs NRVBS130T3G |
NRVBS130NT3G | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, 2500-REEL, Automotive Qualified | onsemi | MBRS130T3 vs NRVBS130NT3G |
MBRS130 | 1.0 A, 30 V, Schottky Power Rectifier, Surface Mount, 3000-REEL | onsemi | MBRS130T3 vs MBRS130 |