Part Details for MBRS15100CT-Y by Taiwan Semiconductor
Overview of MBRS15100CT-Y by Taiwan Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRS15100CT-Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1801-MBRS15100CT-YTR-ND
|
DigiKey | DIODE ARR SCHOT 100V 15A TO263AB Min Qty: 1600 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3028 / $0.3875 | Buy Now |
DISTI #
MBRS15100CT-Y
|
Avnet Americas | Diode Schottky 100V 15A 3-Pin TO-263AB T/R - Tape and Reel (Alt: MBRS15100CT-Y) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.3165 / $0.3453 | Buy Now |
DISTI #
821-MBRS15100CT-Y
|
Mouser Electronics | Schottky Diodes & Rectifiers 15A, 100V, Schottky Rectifier RoHS: Compliant | 0 |
|
$0.2990 / $0.9000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 800 | 0 |
|
$0.3690 | Buy Now |
DISTI #
MBRS15100CT-Y
|
Avnet Americas | Diode Schottky 100V 15A 3-Pin TO-263AB T/R - Tape and Reel (Alt: MBRS15100CT-Y) RoHS: Compliant Min Qty: 1600 Package Multiple: 800 Container: Reel | 0 |
|
$0.3165 / $0.3453 | Buy Now |
Part Details for MBRS15100CT-Y
MBRS15100CT-Y CAD Models
MBRS15100CT-Y Part Data Attributes:
|
MBRS15100CT-Y
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRS15100CT-Y
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 7.5A, 100V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | not_compliant | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 7.5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE |