Part Details for MBRS16150HMNG by Taiwan Semiconductor
Overview of MBRS16150HMNG by Taiwan Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MBRS16150HMNG
MBRS16150HMNG CAD Models
MBRS16150HMNG Part Data Attributes
|
MBRS16150HMNG
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MBRS16150HMNG
Taiwan Semiconductor
Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIWAN SEMICONDUCTOR CO LTD | |
Package Description | D2PAK-3/2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.95 V | |
JEDEC-95 Code | TO-263AB | |
JESD-30 Code | R-PSSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 16 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 150 V | |
Reverse Current-Max | 100 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MBRS16150HMNG
This table gives cross-reference parts and alternative options found for MBRS16150HMNG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS16150HMNG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS16150C0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS16150HMNG vs MBRS16150C0 |
MBRS16150HRNG | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS16150HMNG vs MBRS16150HRNG |
MBRS16150 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 150V V(RRM), Silicon, GREEN, PLASTIC, D2PAK-3 | Taiwan Semiconductor | MBRS16150HMNG vs MBRS16150 |
MBRS16150HRN | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS16150HMNG vs MBRS16150HRN |
MBRS16150HC0 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS16150HMNG vs MBRS16150HC0 |
MBRS16150 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 150V V(RRM), Silicon, LEAD FREE, PLASTIC, D2PAK-3 | Fagor Electrónica | MBRS16150HMNG vs MBRS16150 |
MBRS16150C0G | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 150V V(RRM), Silicon, TO-263AB, D2PAK-3/2 | Taiwan Semiconductor | MBRS16150HMNG vs MBRS16150C0G |