-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Surface Mount, 3.0 A, 60 V, SMB, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBRS360BT3G by onsemi is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T0909
|
Newark | Schottky Rectifier, 4A, 60V, 403A, Repetitive Peak Reverse Voltage:60V, Average Forward Current:4A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:740Mv, Forward Surge Current:125Arohs Compliant: Yes |Onsemi MBRS360BT3G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 19262 |
|
$0.1630 / $0.1930 | Buy Now |
DISTI #
34M7323
|
Newark | Schottky Rectifier, 4A, 60V, 403A, Full Reel, Repetitive Peak Reverse Voltage:60V, Average Forward Current:4A, Diode Configuration:Single, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins, Forward Voltage Max:740Mv, Product Range:-Rohs Compliant: Yes |Onsemi MBRS360BT3G RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.1550 | Buy Now |
DISTI #
MBRS360BT3G
|
Avnet Americas | Diode Schottky 60V 4A 2-Pin SMB T/R - Tape and Reel (Alt: MBRS360BT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 8 Weeks, 0 Days Container: Reel | 80000 |
|
$0.1366 / $0.1493 | Buy Now |
DISTI #
55T0909
|
Avnet Americas | Diode Schottky 60V 4A 2-Pin SMB T/R - Product that comes on tape, but is not reeled (Alt: 55T0909) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 3 Days Container: Ammo Pack | 19262 Partner Stock |
|
$0.2750 / $0.5520 | Buy Now |
DISTI #
70339718
|
RS | ON Semi MBRS360BT3G, SMT Schottky Diode, 60V 4A, 2-Pin DO-214AA | ON Semiconductor MBRS360BT3G RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3610 / $0.4240 | RFQ |
DISTI #
MBRS360BT3G
|
TME | Diode: Schottky rectifying, SMB, SMD, 60V, 3A, reel,tape Min Qty: 1 | 1246 |
|
$0.1690 / $0.4260 | Buy Now |
|
ComSIT USA | Electronic Component RoHS: Compliant |
|
|
RFQ | |
DISTI #
MBRS360BT3G
|
Richardson RFPD | RECTIFIER MODULE - SCHOTTKY RoHS: Compliant Min Qty: 5000 | 0 |
|
$0.1300 | Buy Now |
DISTI #
SMC-MBRS360BT3G
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 971 |
|
RFQ | |
|
Velocity Electronics | Our Stock | 20000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRS360BT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRS360BT3G
onsemi
Schottky Power Rectifier, Surface Mount, 3.0 A, 60 V, SMB, 2500-REEL
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMB | |
Pin Count | 2 | |
Manufacturer Package Code | 403A-03 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 15 Weeks, 3 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.63 V | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 30 µA | |
Reverse Test Voltage | 60 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |