-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Schottky Power Rectifier, Surface Mount, 4.0 A, 10 V, SMC, 2500-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X6030
|
Newark | Rectifier, Schottky, 4A, 10V, Do-214Ab, Repetitive Peak Reverse Voltage:10V, Average Forward Current:4A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:330Mv, Qualification:- Rohs Compliant: Yes |Onsemi MBRS410LT3G Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7530 / $1.0200 | Buy Now |
DISTI #
21T9630
|
Newark | Schottky Rectifier, Repetitive Reverse Voltage Vrrm Max:10V, Forward Current If(Av):4A, Diode Configuration:Single, Diode Case Style:Do-214Ab, No. Of Pins:2Pins, Forward Voltage Vf Max:330Mv, Forward Surge Current Ifsm Max:150A, Rohs Compliant: Yes |Onsemi MBRS410LT3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.9700 / $1.6400 | Buy Now |
DISTI #
26K3689
|
Newark | Schottky Rectifier, 4A, 10V, 403, Repetitive Peak Reverse Voltage:10V, Average Forward Current:4A, Diode Configuration:Single, Diode Case Style:Do-214Ab (Smc), No. Of Pins:2Pins, Forward Voltage Max:330Mv, Forward Surge Current:150A Rohs Compliant: Yes |Onsemi MBRS410LT3G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.1400 / $1.8600 | Buy Now |
DISTI #
MBRS410LT3GOSCT-ND
|
DigiKey | DIODE SCHOTTKY 10V 4A SMC Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
813 In Stock |
|
$0.7530 / $1.7900 | Buy Now |
DISTI #
MBRS410LT3G
|
Avnet Americas | Diode Schottky 10V 4A 2-Pin SMC T/R - Tape and Reel (Alt: MBRS410LT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7470 / $0.8915 | Buy Now |
DISTI #
863-MBRS410LT3G
|
Mouser Electronics | Schottky Diodes & Rectifiers 4A 10V RoHS: Compliant | 0 |
|
$0.8830 / $1.8100 | Order Now |
|
Future Electronics | MBRS410LT3 Series 10 V 150 A Surface Mount Schottky Power Rectifier - CASE 403 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Container: Reel | 0Reel |
|
$0.7650 | Buy Now |
|
Bristol Electronics | 10 |
|
RFQ | ||
DISTI #
MBRS410LT3G
|
Avnet Americas | Diode Schottky 10V 4A 2-Pin SMC T/R - Tape and Reel (Alt: MBRS410LT3G) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.7470 / $0.8915 | Buy Now |
DISTI #
MBRS410LT3G
|
TME | Diode: Schottky rectifying, SMD, 10V, 4A, SMC, reel,tape Min Qty: 1 | 0 |
|
$1.1200 / $1.6900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBRS410LT3G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBRS410LT3G
onsemi
Schottky Power Rectifier, Surface Mount, 4.0 A, 10 V, SMC, 2500-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SMC | |
Package Description | SMC, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | 403AC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Factory Lead Time | 99 Weeks, 6 Days | |
Samacsys Manufacturer | onsemi | |
Additional Feature | FREE WHEELING DIODE | |
Application | POWER | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.2 V | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 10 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for MBRS410LT3G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRS410LT3G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRS410LT3 | Schottky Power Rectifier, Surface Mount, 4.0 A, 10 V, SMC, 2500-REEL | onsemi | MBRS410LT3G vs MBRS410LT3 |
NRVBS410LT3G | Schottky Power Rectifier, Surface Mount, 4.0 A, 10 V, 2500-REEL, Automotive Qualified | onsemi | MBRS410LT3G vs NRVBS410LT3G |