Part Details for MBRT200200R by GeneSic Semiconductor Inc
Overview of MBRT200200R by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MBRT200200R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29X7135
|
Newark | Schottky Rectifier, Module, 200A, 200V, Product Range:-, Diode Configuration:Dual Common Anode, Repetitive Peak Reverse Voltage:200V, Average Forward Current:200A, Total Capacitive Charge:-, Diode Case Style:Three Tower Rohs Compliant: Yes |Genesic Semiconductor MBRT200200R Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$84.3300 / $89.6000 | Buy Now |
DISTI #
MBRT200200R-ND
|
DigiKey | DIODE MOD SCHOT 200V 100A 3TOWER Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$82.3983 | Buy Now |
DISTI #
905-MBRT200200R
|
Mouser Electronics | Discrete Semiconductor Modules 200V 200A Reverse RoHS: Compliant | 0 |
|
$98.8100 | Order Now |
|
NAC | 200V 200A Three Tower Silicon Rectifier Module - Schottky (Reverse Configuration) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$74.6500 / $86.1400 | Buy Now |
Part Details for MBRT200200R
MBRT200200R CAD Models
MBRT200200R Part Data Attributes:
|
MBRT200200R
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBRT200200R
GeneSic Semiconductor Inc
200V 200A Silicon Schottky Rectifier in Three Tower Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.92 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 1500 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 100 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MBRT200200R
This table gives cross-reference parts and alternative options found for MBRT200200R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRT200200R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRT200200R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 100A, 200V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MBRT200200R vs MBRT200200R |