Part Details for MBRT400100 by GeneSic Semiconductor Inc
Overview of MBRT400100 by GeneSic Semiconductor Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBRT400100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19T9538
|
Newark | Schottky Rectifier, 100V, 400A, Three Tower, Repetitive Peak Reverse Voltage:100V, Average Forward Current:200A, Forward Voltage Max:880Mv, Diode Module Configuration:Dual Common Cathode, Diode Case Style:Module, No. Of Pins:3Pins Rohs Compliant: Yes |Genesic Semiconductor MBRT400100 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$102.6900 | Buy Now |
DISTI #
1242-1101-ND
|
DigiKey | DIODE MOD SCHOT 100V 200A 3TOWER Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
36 In Stock |
|
$98.7424 / $121.6500 | Buy Now |
DISTI #
905-MBRT400100
|
Mouser Electronics | Diode Modules 100V 400A Schottky Recovery RoHS: Compliant | 84 |
|
$98.7400 / $121.6500 | Buy Now |
|
NAC | 100V 400A Three Tower Silicon Rectifier Module - Schottky (Standard Configuration) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$116.1000 / $127.3300 | Buy Now |
Part Details for MBRT400100
MBRT400100 CAD Models
MBRT400100 Part Data Attributes
|
MBRT400100
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBRT400100
GeneSic Semiconductor Inc
100V 400A Silicon Schottky Rectifier in Three Tower Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.88 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 3000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 200 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |