Part Details for MBRT60060 by GeneSic Semiconductor Inc
Overview of MBRT60060 by GeneSic Semiconductor Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for MBRT60060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBRT60060GN-ND
|
DigiKey | DIODE MOD SCHOTT 60V 300A 3TOWER Min Qty: 80 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$116.9098 | Buy Now |
DISTI #
905-MBRT60060
|
Mouser Electronics | Discrete Semiconductor Modules SI PWR SCHOTTKY 3TWR 20-100V 600A 60P42R RoHS: Compliant | 0 |
|
$140.1900 | Order Now |
|
NAC | 60V 600A Three Tower Silicon Rectifier Module - Schottky (Standard Configuration) RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
$134.2000 / $154.8400 | Buy Now |
Part Details for MBRT60060
MBRT60060 CAD Models
MBRT60060 Part Data Attributes
|
MBRT60060
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBRT60060
GeneSic Semiconductor Inc
60V 600A Silicon Schottky Rectifier in Three Tower Package
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 4000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 300 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 60 V | |
Reverse Current-Max | 1000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MBRT60060
This table gives cross-reference parts and alternative options found for MBRT60060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRT60060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRTA60060 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 300A, 60V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MBRT60060 vs MBRTA60060 |