Part Details for MBRTA40020L by GeneSic Semiconductor Inc
Overview of MBRTA40020L by GeneSic Semiconductor Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBRTA40020L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | Schottky - 20V/400A RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ |
Part Details for MBRTA40020L
MBRTA40020L CAD Models
MBRTA40020L Part Data Attributes
|
MBRTA40020L
GeneSic Semiconductor Inc
Buy Now
Datasheet
|
Compare Parts:
MBRTA40020L
GeneSic Semiconductor Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 20V V(RRM), Silicon,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | GENESIC SEMICONDUCTOR INC | |
Package Description | R-PUFM-X3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | POWER | |
Case Connection | ISOLATED | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.58 V | |
JESD-30 Code | R-PUFM-X3 | |
Non-rep Pk Forward Current-Max | 3000 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 200 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Rep Pk Reverse Voltage-Max | 20 V | |
Reverse Current-Max | 3000 µA | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER |
Alternate Parts for MBRTA40020L
This table gives cross-reference parts and alternative options found for MBRTA40020L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRTA40020L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRT40020L | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 20V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MBRTA40020L vs MBRT40020L |
MBRT40020 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 20V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MBRTA40020L vs MBRT40020 |