There are no models available for this part yet.
Overview of MBRTA40030RL by GeneSic Semiconductor Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for MBRTA40030RL by GeneSic Semiconductor Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
NAC | Schottky - 35V/400A RoHS: Compliant Min Qty: 25 Package Multiple: 25 | 0 |
|
RFQ |
CAD Models for MBRTA40030RL by GeneSic Semiconductor Inc
Part Data Attributes for MBRTA40030RL by GeneSic Semiconductor Inc
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
GENESIC SEMICONDUCTOR INC
|
Package Description
|
R-PUFM-X3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Application
|
POWER
|
Case Connection
|
ISOLATED
|
Configuration
|
COMMON ANODE, 2 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
0.58 V
|
JESD-30 Code
|
R-PUFM-X3
|
Non-rep Pk Forward Current-Max
|
3000 A
|
Number of Elements
|
2
|
Number of Phases
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Output Current-Max
|
200 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLANGE MOUNT
|
Rep Pk Reverse Voltage-Max
|
30 V
|
Reverse Current-Max
|
3000 µA
|
Surface Mount
|
NO
|
Technology
|
SCHOTTKY
|
Terminal Form
|
UNSPECIFIED
|
Terminal Position
|
UPPER
|
Alternate Parts for MBRTA40030RL
This table gives cross-reference parts and alternative options found for MBRTA40030RL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBRTA40030RL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBRTA40030RL | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 30V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MBRTA40030RL vs MBRTA40030RL |
MBRT40030R | Rectifier Diode, Schottky, 1 Phase, 2 Element, 200A, 30V V(RRM), Silicon, | Daco Semiconductor Co Ltd | MBRTA40030RL vs MBRT40030R |