Part Details for MBS 9200-B511-1GB04-2 by Danfoss A/S
Overview of MBS 9200-B511-1GB04-2 by Danfoss A/S
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9200JRSZ | Analog Devices | 10-BIT 20 MSPS, 80 mW CMOS ADC | |
AD9200JRSZRL | Analog Devices | 10-BIT 20 MSPS, 80 mW CMOS ADC | |
AD9689-2000EBZ | Analog Devices | Eval Bd for AD9689-2000 |
Price & Stock for MBS 9200-B511-1GB04-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
064G5218
|
TME | Converter: pressure, Pressure setting range: 0÷0.25bar, 9÷32VDC Min Qty: 1 | 0 |
|
$192.8000 / $207.6300 | RFQ |