Part Details for MBT.30 P-M5X10-C9 by Elesa+Ganter
Overview of MBT.30 P-M5X10-C9 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBT.30 P-M5X10-C9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBT.30P-M5X10-C9
|
TME | Knob, Ø: 31mm, Ext.thread: M5, 10mm, H: 24mm, technopolymer PP, MBT-P Min Qty: 1 | 11 |
|
$1.6700 / $2.3000 | Buy Now |