There are no models available for this part yet.
Overview of MBT.30 P-M6X20-C9 by Elesa+Ganter
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MBT.30 P-M6X20-C9 by Elesa+Ganter
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MBT.30P-M6X20-C9
|
TME | Knob, Ø: 31mm, Ext.thread: M6, 20mm, H: 24mm, technopolymer PP, MBT-P Min Qty: 1 | 33 |
|
$1.7600 / $2.5300 | Buy Now |