Part Details for MBT.40 P-M6X16-C4 by Elesa+Ganter
Overview of MBT.40 P-M6X16-C4 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBT.40 P-M6X16-C4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBT.40P-M6X16-C4
|
TME | Knob, Ø: 39.5mm, Ext.thread: M6, 16mm, H: 26.5mm, technopolymer PP Min Qty: 1 | 0 |
|
$1.9300 / $2.6400 | RFQ |