Part Details for MBT.40 P-M8X40-C6 by Elesa+Ganter
Overview of MBT.40 P-M8X40-C6 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBT.40 P-M8X40-C6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBT.40P-M8X40-C6
|
TME | Knob, Ø: 39.5mm, Ext.thread: M8, 40mm, H: 26.5mm, technopolymer PP Min Qty: 1 | 3 |
|
$2.0200 / $2.7800 | Buy Now |