Part Details for MC 320 by PROXXON
Overview of MC 320 by PROXXON
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC 320
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80Y3273
|
Newark | Torque Wrench, 60N-M-320N-M, 12.5Mm, Torque Tool Style:Wrench, Torque Range Ft-Lb:-, Torque Range N-M:60N-M To 320N-M, Drive Size - Metric:12.5Mm, Drive Size - Imperial:0.5", Overall Length:610Mm, Product Range:- Rohs Compliant: Na |Proxxon MC 320 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$126.8000 / $157.1000 | Buy Now |
Part Details for MC 320
MC 320 CAD Models
MC 320 Part Data Attributes
|
MC 320
PROXXON
Buy Now
|
Compare Parts:
MC 320
PROXXON
|
Samacsys Manufacturer | PROXXON |