Part Details for MC-050500-FF0-TSB10 by Amphenol LTW Technology
Overview of MC-050500-FF0-TSB10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLBC70505001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 50mm Height, White | |
FLSC80505000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 50 mm high, FLS Series - WHITE | |
SIT8008BI-12-33E-20.505000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for MC-050500-FF0-TSB10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8595
|
Newark | Nmea 2000, T Cable, Metal, 4A, 05 Pins, Screw Thread, (End 1) Female Female, (End 2) Female Female, Length 10000Mm, Ip68 Rohs Compliant: Yes |Amphenol Ltw MC-050500-FF0-TSB10 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$37.8900 / $41.9700 | Buy Now |
DISTI #
MC-050500-FF0-TSB10-ND
|
DigiKey | CBL 5POS PLUG RA TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$48.2130 | Buy Now |
DISTI #
71379788
|
RS | Connector, NMEA Non-CertifiedM12 CONN NMEAT CABLE SCREW FF CONN FF PIN | Amphenol LTW Technology MC-050500-FF0-TSB10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$84.5300 | RFQ |
DISTI #
LTWMC-050500-FF0-TSB10
|
Heilind Electronics | NMEA 2000, ACCESSORY, 4A, 05 P FF, 55 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$31.4600 / $86.1600 | Buy Now |
DISTI #
LTWMC-050500-FF0-TSB10
|
Interstate Connecting Components | NMEA 2000, ACCESSORY, 4A, 05 P FF, 55 | 0 |
|
Buy Now |