Part Details for MC-050500-FM0-TSB10 by Amphenol Corporation
Overview of MC-050500-FM0-TSB10 by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FLBC70505001 | Amphenol Communications Solutions | FLB Dome, NEMA ANSI C136.41, 76mm, 50mm Height, White | |
FLSC80505000 | Amphenol Communications Solutions | DOME COVER 80 mm DIA, 50 mm high, FLS Series - WHITE | |
SIT8008BI-12-33E-20.505000 | SiTime | 1 to 110 MHz, Low Power Oscillator |
Price & Stock for MC-050500-FM0-TSB10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-050500-FM0-TSB1
|
Avnet Americas | Cable Assembly PVC 18AWG/22AWG 1m 5 Position T Style Circular Adaptor Plug/Receptacle - Trays (Alt: MC-050500-FM0-TSB1) Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
$27.3363 | Buy Now |
DISTI #
523-MC050500FM0TSB10
|
Mouser Electronics | Sensor Cables / Actuator Cables T CABLE SCREW FM CONN FM PIN RoHS: Compliant | 0 |
|
$47.0600 / $51.2700 | Order Now |