Part Details for MC-05BFFM-SL8A10 by Amphenol LTW Technology
Overview of MC-05BFFM-SL8A10 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-05BFFM-SL8A10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8573
|
Newark | Nmea 2000, Micro, 4A, 05 Pins, Overmolded, Straight Rohs Compliant: Yes |Amphenol Ltw MC-05BFFM-SL8A10 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.0200 / $27.7300 | Buy Now |
DISTI #
MC-05BFFM-SL8A10-ND
|
DigiKey | CBL CIRC 5POS FEM TO WIRE 32.8' Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.9590 | Buy Now |
DISTI #
71379683
|
RS | Connector, NMEA Non-CertifiedM12 CONN NMEACABLE SCREW 5PIN F CONN F PIN | Amphenol LTW Technology MC-05BFFM-SL8A10 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$50.5700 | RFQ |
DISTI #
LTWMC-05BFFM-SL8A10
|
Heilind Electronics | NMEA 2000, MICRO, 4A, 05 PINS, CABLE WO SR, F, F, MOLDING | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$18.8200 / $39.4200 | Buy Now |
DISTI #
LTWMC-05BFFM-SL8A10
|
Interstate Connecting Components | NMEA 2000, MICRO, 4A, 05 PINS, CABLE WO SR, F, F, MOLDING | 0 |
|
Buy Now |