Part Details for MC-05PFFS-SH8001 by Amphenol LTW Technology
Overview of MC-05PFFS-SH8001 by Amphenol LTW Technology
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-05PFFS-SH8001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AC8589
|
Newark | Nmea 2000, Micro, 4A, 05 Pins, Receptacle With Wires, Hexagonal Rohs Compliant: Yes |Amphenol Ltw MC-05PFFS-SH8001 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4100 / $10.1200 | Buy Now |
DISTI #
MC-05PFFS-SH8001-ND
|
DigiKey | M12 CONN Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.4230 | Buy Now |
DISTI #
71379644
|
RS | Connector, NMEA Non-CertifiedM12 CONN NMEAPANEL SCREW 5PIN F CONN F PIN | Amphenol LTW Technology MC-05PFFS-SH8001 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$16.0200 | RFQ |
DISTI #
LTWMC-05PFFS-SH8001
|
Heilind Electronics | NMEA 2000, MICRO, 4A, 05 PINS, FOR PANEL, F, F, SOLDER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.3300 / $9.4700 | Buy Now |
DISTI #
LTWMC-05PFFS-SH8001
|
Interstate Connecting Components | NMEA 2000, MICRO, 4A, 05 PINS, FOR PANEL, F, F, SOLDER | 0 |
|
Buy Now |