Part Details for MC-110LS-L137 by Dongguan Hanbo Technology Co Ltd
Overview of MC-110LS-L137 by Dongguan Hanbo Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
OMAPL137BHKGD1 | Texas Instruments | High Temperature Low Power Applications Processor 0-XCEPT -40 to 90 | |
JL137BXA | Texas Instruments | Military Grade 1.5A Adjustable Output Negative Voltage Regulator / LDO 3-TO -55 to 150 | |
XOMAPL137AZKBT3 | Texas Instruments | Low-Power Applications Processor 256-BGA |
Price & Stock for MC-110LS-L137
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | USB 3.1 5A 1 Direct Insert 16P Female -40+85 Type-C Plugin USB Connectors ROHS | 700 |
|
$0.3770 / $0.6659 | Buy Now |