Part Details for MC-118LS-H105 by Dongguan Hanbo Technology Co Ltd
Overview of MC-118LS-H105 by Dongguan Hanbo Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DO5010H-105 | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS | |
DO5010H-105MLD | Coilcraft Inc | General Purpose Inductor, 1000uH, 20%, 1 Element, Ferrite-Core, SMD, 7360, ROHS COMPLIANT | |
DO5010H-105ML | Coilcraft Inc | Power inductor, high current, 20% tol, SMT, RoHS |
Price & Stock for MC-118LS-H105
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5A USB 3.1 1 Direct Insert 16P Female -55+85 Type-C SMD USB Connectors ROHS | 27 |
|
$0.1995 / $0.2105 | Buy Now |