Part Details for MC-12B-AC24V by Altech Corporation
Overview of MC-12B-AC24V by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-12B-AC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-12B-AC24V-ND
|
DigiKey | CONTACTOR 3P12A 1 NO/1 NC 24VAC Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.2600 | Buy Now |
DISTI #
845-MC12BAC24V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole,12A | 0 |
|
$36.4400 / $39.5100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$28.0900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 1 Factory Stock |
|
$29.1700 / $38.5700 | Buy Now |
|
Powell Electronics | Altech Contactor, 3 Pole, 12A, 1 NO/1 NC, 24VAC Coil 50/60Hz, Screw T. Min Qty: 1 | 1 |
|
$36.5200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 1 Factory Stock |
|
$29.1700 / $38.5700 | Buy Now |
DISTI #
10049358
|
TestEquity LLC | Altech MC-12B-AC24V Contactors, 3 Pole, Frame Size 22AF AC Coil, 24V, MC Series | 0 |
|
$42.1400 | Buy Now |