Part Details for MC-12B-DC24V by Altech Corporation
Overview of MC-12B-DC24V by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-12B-DC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-12B-DC24V-ND
|
DigiKey | CONTACTOR 3P12A 1 NO/1 NC 24VDC Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$68.9900 | Buy Now |
DISTI #
845-MC-12B-DC24V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole,12A RoHS: Compliant | 0 |
|
$57.3100 / $68.4200 | Order Now |
DISTI #
71145879
|
RS | Industrial Relay Contactor 3 Pole 12A | Altech Corp MC-12B-DC24V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 5 |
|
$56.3000 / $70.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$46.0900 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 24VDC SPST-NO/SPST-NC Flange Contactor Relay RoHS: Compliant | 0 |
|
$47.8000 / $63.2800 | Buy Now |
DISTI #
10049360
|
TestEquity LLC | Altech MC-12B-DC24V Contactors, 3 Pole, Frame Size 22AF DC Coil, 24V, MC Series | 0 |
|
$69.1400 | Buy Now |