Part Details for MC-185A 400VAC 2A2B by LS Electric
Overview of MC-185A 400VAC 2A2B by LS Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
27S185APC | Rochester Electronics LLC | Replacement for AMD part number AM27S185APC. Buy from authorized manufacturer Rochester Electronics. | |
74185AN | Rochester Electronics LLC | Replacement for Texas Instruments part number SN74185AN. Buy from authorized manufacturer Rochester Electronics. | |
54185AJ/B | Rochester Electronics LLC | Replacement for Texas Instruments part number SNJ54185AJ. Buy from authorized manufacturer Rochester Electronics. |
Price & Stock for MC-185A 400VAC 2A2B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-185A-400VAC
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO x2 + NC x2, 185A Min Qty: 1 | 0 |
|
$258.7600 / $298.5600 | RFQ |