Part Details for MC-32A-DC12V by Altech Corporation
Overview of MC-32A-DC12V by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-32A-DC12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-32A-DC12V-ND
|
DigiKey | CONTACTOR 3P 32A 2 NO/2 NC 12VDC Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.7700 | Buy Now |
DISTI #
845-MC32ADC12V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 32A | 0 |
|
$111.1900 / $118.8000 | Order Now |
DISTI #
70709272
|
RS | Contactor, 3 Pole, 32A | Altech Corp MC-32A-DC12V RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$101.4200 / $126.7700 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$89.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.3800 / $114.6000 | Buy Now |
DISTI #
10049379
|
TestEquity LLC | Altech MC-32A-DC12V Contactors, 3 Pole, Frame Size 40AF / 65F DC Coil, 12V, MC Series | 0 |
|
$134.1000 | Buy Now |
Part Details for MC-32A-DC12V
MC-32A-DC12V CAD Models
MC-32A-DC12V Part Data Attributes:
|
MC-32A-DC12V
Altech Corporation
Buy Now
|
Compare Parts:
MC-32A-DC12V
Altech Corporation
|
Samacsys Manufacturer | Altech |