Part Details for MC-32A-DC48V by Altech Corporation
Overview of MC-32A-DC48V by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-32A-DC48V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-32A-DC48V-ND
|
DigiKey | CONTACTOR 3P 32A 1 NO/1 NC 48VDC Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$126.7700 | Buy Now |
DISTI #
845-MC32ADC48V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 32A | 0 |
|
$113.6700 / $124.7900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$89.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$90.3800 / $114.6000 | Buy Now |
DISTI #
10049381
|
TestEquity LLC | Altech MC-32A-DC48V Contactor, 3 Pole, 32A 1 NO/1 NC, 48VDC Coil | 0 |
|
$134.1000 | Buy Now |
Part Details for MC-32A-DC48V
MC-32A-DC48V CAD Models
MC-32A-DC48V Part Data Attributes:
|
MC-32A-DC48V
Altech Corporation
Buy Now
|
Compare Parts:
MC-32A-DC48V
Altech Corporation
|
Samacsys Manufacturer | Altech |