Part Details for MC-3620 by Amphenol PCD
Overview of MC-3620 by Amphenol PCD
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC3620EDC-1#TRMPBF | Analog Devices | Ultralow Pwr 15mA Sync Buck Sw | |
LTC3620EDC#TRMPBF | Analog Devices | Ultralow Pwr 15mA Sync Buck Sw | |
LTC3620EDC-1#TRPBF | Analog Devices | Ultralow Pwr 15mA Sync Buck Sw |
Price & Stock for MC-3620
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PCMMC-3620
|
Heilind Electronics | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCMMC-3620
|
Interstate Connecting Components | 0 |
|
Buy Now |