Part Details for MC-400A-500V by Altech Corporation
Overview of MC-400A-500V by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-400A-500V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-400A-500V-ND
|
DigiKey | CONTACTOR 3P 400A 2 NO/2 NC 500V Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$977.7200 | Buy Now |
DISTI #
845-MC400A500V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 400A | 0 |
|
$965.3700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$919.3300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$953.5200 / $1,009.8700 | Buy Now |
DISTI #
10049387
|
TestEquity LLC | Altech MC-400A-500V Contactors, 3 Pole, Frame Size 400AF AC/DC Common Coil, 440-575V, MC Series | 0 |
|
$1,378.9800 | Buy Now |