Part Details for MC-800A-100V by Altech Corporation
Overview of MC-800A-100V by Altech Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-800A-100V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-800A-100V-ND
|
DigiKey | CONTACTOR 3P 800A 2 NO/2 NC 100V Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2,600.8400 | Buy Now |
DISTI #
845-MC800A100V
|
Mouser Electronics | Contactors - Electromechanical Contactor, 3 Pole, 800A | 0 |
|
$2,594.4800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks | 0 |
|
$2,482.2600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2,505.2600 / $2,688.0700 | Buy Now |
DISTI #
10049410
|
TestEquity LLC | Altech MC-800A-100V Contactors, 3 Pole, Frame Size 800AF AC/DC, Common Coil, 100-127V, MC Series | 0 |
|
$3,723.3800 | Buy Now |