Part Details for MC-801D-H93 by Dongguan Hanbo Technology Co Ltd
Overview of MC-801D-H93 by Dongguan Hanbo Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL81801DEMO1Z | Renesas Electronics Corporation | Parallelable 80V Sync Buck-Boost Controller Evaluation Board with 32V to 80V Vin range and 48V 10A Output | |
RJE4518801D1 | Amphenol Communications Solutions | Modular Jack - 8P8C, Vertical, Cat6, THT, No Panel Stops, Single Port, No Shield, With LEDs | |
RJE3A18801D2 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat5e, SMT, single Port, No Shield, With Housing Pegs, With LEDs , Flash |
Price & Stock for MC-801D-H93
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | USB 3.1 5A 1 Direct Insert 14P Female -40+85 Type-C Plugin USB Connectors ROHS | 1082 |
|
$0.1516 / $0.3009 | Buy Now |