Part Details for MC-9B 42VAC 1A1B by LS Electric
Overview of MC-9B 42VAC 1A1B by LS Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-9B 42VAC 1A1B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MC-9B-42VAC
|
TME | Contactor: 3-pole, NO x3, Auxiliary contacts: NO + NC, 42VAC, 9A Min Qty: 1 | 2 |
|
$12.3600 / $15.8900 | Buy Now |