Part Details for MC-C-100AF-AC24V by Altech Corporation
Overview of MC-C-100AF-AC24V by Altech Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC-C-100AF-AC24V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97AK1826
|
Newark | Replacement Coil 24Vac |Altech MC-C-100AF-AC24V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0800 / $35.3100 | Buy Now |
DISTI #
MC-C-100AF-AC24V-ND
|
DigiKey | REPLACEMENT COIL 24VAC MC-75A Min Qty: 1 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$33.1700 | Buy Now |
DISTI #
845-MCC100AFAC24V
|
Mouser Electronics | Circuit Breaker Accessories Replacement coil 24VAC | 0 |
|
$27.2900 / $33.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$21.0600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$21.8300 / $28.9000 | Buy Now |
DISTI #
10047065
|
TestEquity LLC | Altech MC-C-100AF-AC24V Replacement coil 24VAC MC-75A ~ MC-100A | 0 |
|
$31.5800 | Buy Now |