Part Details for MC000779 by SPC Multicomp
Results Overview of MC000779 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MC000779 Information
MC000779 by SPC Multicomp is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for MC000779
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87X9015
|
Newark | Terminal Block, Wire To Brd, 1Pos, 18Awg, Pitch Spacing:4Mm, No. Of Positions:1Ways, Wire Size Awg Min:24Awg, Wire Size Awg Max:18Awg, Conductor Area Csa:-, Wire Connection Method:Clamp, Rated Current:9A, Rated Voltage:600V, Block Rohs Compliant: Yes |Multicomp Pro MC000779 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 1232 |
|
$0.4760 / $0.8460 | Buy Now |
US Tariff Estimator: MC000779 by SPC Multicomp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for MC000779
MC000779 Part Data Attributes
MC000779 Frequently Asked Questions (FAQ)
-
The recommended storage temperature range for MC000779 is -40°C to 125°C.
-
Yes, MC000779 is RoHS (Restriction of Hazardous Substances) compliant, meaning it meets the EU's standards for reducing hazardous substances in electronic components.
-
The maximum operating voltage for MC000779 is 50V.
-
Yes, MC000779 is suitable for high-frequency applications up to 1GHz due to its low inductance and high self-resonant frequency.
-
Yes, MC000779 is available in various package sizes, including 0201, 0402, and 0603, to accommodate different design requirements.